-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low and Medium Voltage NPN Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5866
|
Newark | Transistor, Bipol, Npn, 45V, Sot-723-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:260Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Rohs Compliant: Yes |Onsemi BC847BM3T5G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4428 |
|
$0.0690 / $0.3610 | Buy Now |
DISTI #
55M8733
|
Newark | Bipolar Transistor, Npn, 45V, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:260Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC847BM3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0590 | Buy Now |
DISTI #
BC847BM3T5GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT723 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
26038 In Stock |
|
$0.0357 / $0.3600 | Buy Now |
DISTI #
BC847BM3T5G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-723 T/R - Tape and Reel (Alt: BC847BM3T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.0337 / $0.0403 | Buy Now |
DISTI #
863-BC847BM3T5G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V NPN SILCON RoHS: Compliant | 108018 |
|
$0.0350 / $0.3400 | Buy Now |
DISTI #
V72:2272_07278959
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 600mW 3-Pin SOT-723 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2322 Container: Cut Strips | Americas - 3922 |
|
$0.0349 / $0.3245 | Buy Now |
|
Future Electronics | BC Series NPN 600 mW 45 V 100 mA SMT General Purpose Transistor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 8000Reel |
|
$0.0344 / $0.0373 | Buy Now |
DISTI #
70332480
|
Verical | Trans GP BJT NPN 45V 0.1A 600mW 3-Pin SOT-723 T/R Min Qty: 169 Package Multiple: 1 Date Code: 2322 | Americas - 3922 |
|
$0.0349 / $0.0970 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
|
Quest Components | 12800 |
|
$0.0600 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847BM3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC847BM3T5G
onsemi
Low and Medium Voltage NPN Bipolar Transistor, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | LEAD FREE, CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC847BM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BM3T5G | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 631AA-01, 3 PIN | Rochester Electronics LLC | BC847BM3T5G vs BC847BM3T5G |