Part Details for BC847BM315 by Nexperia
Overview of BC847BM315 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BM315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847BM,315
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC847BM,315) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 | Buy Now |
DISTI #
BC847BM,315
|
Avnet Asia | Trans GP BJT NPN 45V 0.1A 3-Pin DFN T/R (Alt: BC847BM,315) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0184 / $0.0223 | Buy Now |
|
LCSC | 45V 250mW 2902mA5V 100mA NPN DFN-3L(1x0.6) Bipolar (BJT) ROHS | 10 |
|
$0.0328 / $0.0591 | Buy Now |