-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6402
|
Newark | Trans, Npn, 45V, 0.1A, 150Deg C, 1W Rohs Compliant: Yes |Diodes Inc. BC847BLP-7B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9730 |
|
$0.1210 / $0.3940 | Buy Now |
DISTI #
BC847BLP-7BDICT-ND
|
DigiKey | TRANS NPN 45V 0.1A 3DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
801835 In Stock |
|
$0.0788 / $0.2600 | Buy Now |
DISTI #
BC847BLP-7B
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC847BLP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 130000 Factory Stock |
|
$0.0347 / $0.0410 | Buy Now |
DISTI #
621-BC847BLP-7B
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Tran X1-DFN1006-3,10K RoHS: Compliant | 89395 |
|
$0.0780 / $0.2600 | Buy Now |
|
Bristol Electronics | 3096 |
|
RFQ | ||
|
Quest Components | 105 |
|
$0.1680 / $0.5600 | Buy Now | |
|
Quest Components | 2476 |
|
$0.1248 / $0.6240 | Buy Now | |
DISTI #
BC847BLP-7B
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC847BLP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 130000 Factory Stock |
|
$0.0347 / $0.0410 | Buy Now |
DISTI #
BC847BLP-7B
|
Avnet Silica | Trans GP BJT NPN 45V 0.1A 3-Pin DFN T/R (Alt: BC847BLP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 45V 0.1A DFN1006-3 | 7900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy