Part Details for BC847BLP-7 by Diodes Incorporated
Overview of BC847BLP-7 by Diodes Incorporated
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BLP-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6401
|
Newark | Trans, Npn, 45V, 0.1A, 150Deg C, 1W Rohs Compliant: Yes |Diodes Inc. BC847BLP-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1275 |
|
$0.1070 / $0.3830 | Buy Now |
DISTI #
BC847BLPDICT-ND
|
DigiKey | TRANS NPN 45V 0.1A 3DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
605330 In Stock |
|
$0.0597 / $0.3900 | Buy Now |
DISTI #
BC847BLP-7
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC847BLP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 4899000 Factory Stock |
|
$0.0573 / $0.0677 | Buy Now |
DISTI #
621-BC847BLP-7
|
Mouser Electronics | Bipolar Transistors - BJT 250mW 45V RoHS: Compliant | 409727 |
|
$0.0570 / $0.3700 | Buy Now |
DISTI #
V72:2272_06691394
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 250mW 3-Pin X1-DFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 Container: Cut Strips | Americas - 3000 |
|
$0.0620 / $0.3470 | Buy Now |
|
Future Electronics | BC847BLP series 45V 0.1A DFN1006-3 NPN Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 87000Reel |
|
$0.0559 / $0.0631 | Buy Now |
|
Future Electronics | BC847BLP series 45V 0.1A DFN1006-3 NPN Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0559 / $0.0625 | Buy Now |
|
Bristol Electronics | 10799 |
|
RFQ | ||
|
Bristol Electronics | 6541 |
|
RFQ | ||
|
Quest Components | 8639 |
|
$0.0894 / $0.4470 | Buy Now |