-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4357
|
Newark | Transistor, Npn, 45V, 0.1A, Sot-23 Rohs Compliant: Yes |Rohm BC847BHZGT116 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0270 / $0.0320 | Buy Now |
DISTI #
22AC2915
|
Newark | Transistor, Aec-Q101, Npn, 45V, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:200Mhz, Power Dissipation Pd:350Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Rohs Compliant: Yes |Rohm BC847BHZGT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 / $0.1980 | Buy Now |
DISTI #
BC847BHZGT116CT-ND
|
DigiKey | TRANS NPN 45V 0.1A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12428 In Stock |
|
$0.0175 / $0.1900 | Buy Now |
DISTI #
BC847BHZGT116
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847BHZGT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-BC847BHZGT116
|
Mouser Electronics | Bipolar Transistors - BJT NPN SOT-23 0.1A 200 to 450hFE 45V RoHS: Compliant | 590 |
|
$0.0170 / $0.1900 | Buy Now |
|
Future Electronics | BC847BHZG Series 45 V 0.1 A 200 mW Surface Mount NPN Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0163 / $0.0186 | Buy Now |
DISTI #
41977448
|
Verical | Trans GP BJT NPN 45V 0.1A 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 725 Package Multiple: 1 Date Code: 2001 | Americas - 2798 |
|
$0.0979 / $0.1043 | Buy Now |
DISTI #
72488825
|
Verical | Trans GP BJT NPN 45V 0.1A 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 910 Package Multiple: 1 Date Code: 2333 | Americas - 1770 |
|
$0.0343 / $0.0344 | Buy Now |
|
Quest Components | 2238 |
|
$0.0870 / $0.2900 | Buy Now | |
DISTI #
BC847BHZGT116
|
TTI | Bipolar Transistors - BJT NPN SOT-23 0.1A 200 to 450hFE 45V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.0168 / $0.0186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847BHZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC847BHZGT116
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-06-29 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for BC847BHZGT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BHZGT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | BC847BHZGT116 vs BC847BU3T106 |