Part Details for BC847BFAQ-7B by Diodes Incorporated
Overview of BC847BFAQ-7B by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BFAQ-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BC847BFAQ-7BCT-ND
|
DigiKey | TRANS NPN 45V 0.1A 3DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
BC847BFAQ-7B
|
Avnet Americas | GENERAL PURPOSE TRANSISTOR X2-DFN0806-3 T&R 10K - Tape and Reel (Alt: BC847BFAQ-7B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 200000 Factory Stock |
|
$0.0419 / $0.0495 | Buy Now |
DISTI #
621-BC847BFAQ-7B
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Transistor RoHS: Compliant | 9579 |
|
$0.0500 / $0.4200 | Buy Now |
DISTI #
BC847BFAQ-7B
|
Avnet Americas | GENERAL PURPOSE TRANSISTOR X2-DFN0806-3 T&R 10K - Tape and Reel (Alt: BC847BFAQ-7B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 200000 Factory Stock |
|
$0.0419 / $0.0495 | Buy Now |
DISTI #
BC847BFAQ-7B
|
Avnet Silica | GENERAL PURPOSE TRANSISTOR X2-DFN0806-3 T&R 10K (Alt: BC847BFAQ-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
Chip1Cloud | GENERAL PURPOSE TRANSISTOR X2-DF / 45V NPN SMALL SIGNAL TRANSISTOR | 1860 |
|
RFQ | |
|
LCSC | DFN-3(0.8x0.6) Bipolar Transistors - BJT ROHS | 150 |
|
$0.0533 / $0.0567 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0672 | Buy Now |