-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6399
|
Newark | Trans, Npn, 45V, 0.1A, 150Deg C, 0.435W Rohs Compliant: Yes |Diodes Inc. BC847BFA-7B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8050 |
|
$0.1160 / $0.3950 | Buy Now |
DISTI #
BC847BFA-7BDICT-ND
|
DigiKey | TRANS NPN 45V 0.1A X2-DFN0806-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28025 In Stock |
|
$0.0821 / $0.3800 | Buy Now |
DISTI #
BC847BFA-7B
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC847BFA-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 170000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-BC847BFA-7B
|
Mouser Electronics | Bipolar Transistors - BJT 45V NPN SM Trans 435mW 100mA RoHS: Compliant | 13231 |
|
$0.0830 / $0.3800 | Buy Now |
DISTI #
70550944
|
RS | 100mA 45V NPN Signal Transistor DFN0806 | Diodes Inc BC847BFA-7B RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1200 / $0.1490 | RFQ |
|
Future Electronics | Bipolar Transistors - BJT 45V NPN SM Trans 435mW 100mA RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0777 / $0.0819 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT 45V NPN SM Trans 435mW 100mA RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0777 / $0.0819 | Buy Now |
DISTI #
BC847BFA-7B
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC847BFA-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 170000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
BC847BFA-7B
|
Avnet Silica | Trans GP BJT NPN 45V 0.1A 3-Pin DFN T/R (Alt: BC847BFA-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 45V 0.1A X2-DFN0806-3 | 31232 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy