-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3467
|
Newark | Bipolar Transistor, Npn, Dual, 45V, Sot363, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:45V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:100Ma, Continuous Collector Current Pnp:- Rohs Compliant: Yes |Onsemi BC847BDW1T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30000 |
|
$0.0200 | Buy Now |
DISTI #
45J0591
|
Newark | Bipolar Transistor, Npn, Dual, 45V, Sot363, Full Reel, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:45V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:100Ma, Power Dissipation Npn:380Mw Rohs Compliant: Yes |Onsemi BC847BDW1T1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0290 | Buy Now |
DISTI #
BC847BDW1T1GOSCT-ND
|
DigiKey | TRANS 2NPN 45V 0.1A SC88/SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
39285 In Stock |
|
$0.0215 / $0.2200 | Buy Now |
DISTI #
BC847BDW1T1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: BC847BDW1T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0219 | Buy Now |
DISTI #
BC847BDW1T1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: BC847BDW1T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 497 Factory Stock |
|
$0.0219 | Buy Now |
DISTI #
BC847BDW1T1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: BC847BDW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 497 Factory Stock |
|
$0.0184 / $0.0219 | Buy Now |
DISTI #
BC847BDW1T1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: BC847BDW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 497 Factory Stock |
|
$0.0184 / $0.0219 | Buy Now |
DISTI #
06R3467
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SC-88 T/R - Product that comes on tape, but is not reeled (Alt: 06R3467) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 2 Days Container: Ammo Pack | 30000 Partner Stock |
|
$0.0710 / $0.2310 | Buy Now |
DISTI #
863-BC847BDW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V Dual NPN RoHS: Compliant | 86897 |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
E02:0323_00017645
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 380mW 6-Pin SC-88 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2328 | Europe - 2259000 |
|
$0.0199 / $0.0252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847BDW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC847BDW1T1G
onsemi
Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.38 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC847BDW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BDW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BDW1T3G | Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 10000-REEL | onsemi | BC847BDW1T1G vs BC847BDW1T3G |
BC847BDW1T3 | 100mA, 45V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | onsemi | BC847BDW1T1G vs BC847BDW1T3 |
BC847BDW1T1 | 100mA, 45V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, 6 PIN | onsemi | BC847BDW1T1G vs BC847BDW1T1 |