Part Details for BC847B by Philips Semiconductors
Overview of BC847B by Philips Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 6000 |
|
$0.0375 / $0.1875 | Buy Now |
|
Bristol Electronics | 5425 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 30946 |
|
$0.0253 / $0.1875 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236AA | 99524 |
|
$0.0191 / $0.0728 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236AA | 6820 |
|
$0.0364 / $0.1820 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236AA | 2400 |
|
$0.0546 / $0.1820 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236AA | 6264 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236AA | 324 |
|
$0.1368 / $0.4560 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6415 |
|
RFQ |
Part Details for BC847B
BC847B CAD Models
BC847B Part Data Attributes:
|
BC847B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC847B
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 100 MHz |