-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6391
|
Newark | Transistor, Npn, 45V, 100Ma, 300Mw, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Diodes Inc. BC847B-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9482 |
|
$0.0450 / $0.2100 | Buy Now |
DISTI #
95AC8127
|
Newark | General Purpose Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BC847B-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
86AK4354
|
Newark | Transistor, Npn, 45V, 0.1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. BC847B-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0340 | Buy Now |
DISTI #
BC847B-7FDICT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
215011 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
BC847B-7-F
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 4620000 Factory Stock |
|
$0.0098 / $0.0116 | Buy Now |
DISTI #
BC847B-7-F
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847B-7-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 4620000 Factory Stock |
|
$0.0099 / $0.0118 | Buy Now |
DISTI #
BC847B-7-F
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847B-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
RFQ | |
DISTI #
621-BC847B-7-F
|
Mouser Electronics | Bipolar Transistors - BJT NPN BIPOLAR RoHS: Compliant | 26435 |
|
$0.0210 / $0.2000 | Buy Now |
DISTI #
V79:2366_23814067
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 350mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 60000 |
|
$0.0125 / $0.1860 | Buy Now |
DISTI #
E02:0323_01115040
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 350mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2406 | Europe - 15000 |
|
$0.0129 / $0.0208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy