-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6398
|
Newark | Trans, Npn, 45V, 0.1A, 150Deg C, 0.35W Rohs Compliant: Yes |Diodes Inc. BC847B-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5590 |
|
$0.0280 / $0.1580 | Buy Now |
DISTI #
BC847B-13-FDICT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81347 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
BC847B-13-F
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847B-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1200000 Factory Stock |
|
$0.0108 / $0.0127 | Buy Now |
DISTI #
621-BC847B-13-F
|
Mouser Electronics | Bipolar Transistors - BJT NPN Small SIG 50V 45V VCEO 6.0V VEBO RoHS: Compliant | 30666 |
|
$0.0210 / $0.1400 | Buy Now |
DISTI #
E02:0323_01116385
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 350mW 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2319 | Europe - 50000 |
|
$0.0160 / $0.0180 | Buy Now |
DISTI #
V72:2272_06691380
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 350mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2144 Container: Cut Strips | Americas - 15647 |
|
$0.0104 / $0.0742 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor NPN 45V 100mA 300MHz 310mW Surface Mount SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 600000Reel |
|
$0.0181 / $0.0198 | Buy Now |
DISTI #
BC847B-13-F
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847B-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1200000 Factory Stock |
|
$0.0108 / $0.0127 | Buy Now |
DISTI #
BC847B-13-F
|
Avnet Silica | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R (Alt: BC847B-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 45V 0.1A SOT-23 | 8250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy