Part Details for BC847B RFG by Taiwan Semiconductor
Overview of BC847B RFG by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847B RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847BRFGCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19820 In Stock |
|
$0.0152 / $0.1200 | Buy Now |
DISTI #
BC847B RFG
|
Avnet Americas | Transistor GP BJT NPN 45V 0.1A 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: BC847B RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0105 | Buy Now |
DISTI #
821-BC847B
|
Mouser Electronics | Bipolar Transistors - BJT 50V, 0.1A, NPN Bipolar Transistor RoHS: Compliant | 8116 |
|
$0.0190 / $0.1800 | Buy Now |
|
Future Electronics | SOT-23, 50V, 0.1A, NPN Bipolar Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0140 / $0.0163 | Buy Now |
DISTI #
BC847B RFG
|
Avnet Americas | Transistor GP BJT NPN 45V 0.1A 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: BC847B RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0105 | Buy Now |
DISTI #
BC847B RFG
|
Avnet Asia | Transistor GP BJT NPN 45V 0.1A 3-Pin SOT-23 Plastic T/R (Alt: BC847B RFG) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0143 / $0.0160 | Buy Now |
DISTI #
BC847B RFG
|
EBV Elektronik | (Alt: BC847B RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BC847B RFG
BC847B RFG CAD Models
BC847B RFG Part Data Attributes:
|
BC847B RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BC847B RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |