-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3350
|
Newark | Transistor, Aec-Q101, Npn, 45V, Sot-323, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:110Hfe, Transistor Rohs Compliant: Yes |Onsemi BC847AWT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12348 |
|
$0.0390 | Buy Now |
DISTI #
86AK4353
|
Newark | Transistor, Npn, 45V, 0.1A, Sot-323 Rohs Compliant: Yes |Onsemi BC847AWT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0320 / $0.0380 | Buy Now |
DISTI #
98AC0788
|
Newark | Ss Sc70 Gp Xstr Npn 45V Rohs Compliant: Yes |Onsemi BC847AWT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0290 | Buy Now |
DISTI #
45J0590
|
Newark | Rf Transistor, Npn, 45V, 100Mhz, Sot-323, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC847AWT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 | Buy Now |
DISTI #
BC847AWT1GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SC70-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
35916 In Stock |
|
$0.0171 / $0.2000 | Buy Now |
DISTI #
BC847AWT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC847AWT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 / $0.0203 | Buy Now |
DISTI #
863-BC847AWT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V NPN RoHS: Compliant | 24074 |
|
$0.0170 / $0.1700 | Buy Now |
DISTI #
E02:0323_00077843
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2346 | Europe - 27000 |
|
$0.0170 / $0.0182 | Buy Now |
DISTI #
V72:2272_07317373
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1910 Container: Cut Strips | Americas - 19074 |
|
$0.0175 / $0.1121 | Buy Now |
DISTI #
70465820
|
RS | ON Semi BC847AWT1G NPN Bipolar Transistor, 0.1 A, 45 V, 3-Pin SC-70 | ON Semiconductor BC847AWT1G RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0320 / $0.0370 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847AWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC847AWT1G
onsemi
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC847AWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847AWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847AW,135 | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC847AWT1G vs BC847AW,135 |
BC847AW | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC847AWT1G vs BC847AW |
BC847AW | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | BC847AWT1G vs BC847AW |
BC847AW_R2_10001 | Transistor, | PanJit Semiconductor | BC847AWT1G vs BC847AW_R2_10001 |
BC847AW-TAPE-13 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC847AWT1G vs BC847AW-TAPE-13 |
BC847AW/T3 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC847AWT1G vs BC847AW/T3 |
BC847AW,115 | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC847AWT1G vs BC847AW,115 |
BC847AW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC847AWT1G vs BC847AW |
BC847AW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC847AWT1G vs BC847AW |
BC847AW,115 | BC847 series - 45 V, 100 mA NPN general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC847AWT1G vs BC847AW,115 |