Part Details for BC847AW by Diotec Semiconductor AG
Overview of BC847AW by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BC847AW-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT323 Min Qty: 750 Lead time: 4 Weeks Container: Strip MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0479 / $0.2656 | Buy Now |
DISTI #
4878-BC847AWCT-ND
|
DigiKey | BJT SOT323 45V 100MA NPN 0.2W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk | Temporarily Out of Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
637-BC847AW
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-323, 45V, 100mA, NPN RoHS: Compliant | 6744 |
|
$0.0190 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-323 - 45V - 100mA - NPN RoHS: Compliant | 0 |
|
$0.0135 / $0.0215 | Buy Now |
DISTI #
78442445
|
Verical | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-323 T/R Min Qty: 2575 Package Multiple: 25 | Americas - 5600 |
|
$0.0279 / $0.0327 | Buy Now |
DISTI #
BC847AW-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 200mW, SOT323 Min Qty: 25 | 5600 |
|
$0.0177 / $0.0353 | Buy Now |
Part Details for BC847AW
BC847AW CAD Models
BC847AW Part Data Attributes:
|
BC847AW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC847AW
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847AW
This table gives cross-reference parts and alternative options found for BC847AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847AW-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC847AW vs BC847AW-7 |
BC847AW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BC847AW vs BC847AW |
BC847AW,135 | BC847 series - 45 V, 100 mA NPN general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC847AW vs BC847AW,135 |
BC847AWT/R | Small Signal Bipolar Transistor | Nexperia | BC847AW vs BC847AWT/R |
BC847AW,115 | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC847AW vs BC847AW,115 |
BC847AW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SUPERMINI-3 | Central Semiconductor Corp | BC847AW vs BC847AW |
934021760135 | Small Signal Bipolar Transistor | Nexperia | BC847AW vs 934021760135 |
BC847AW | Small Signal Bipolar Transistor | Nexperia | BC847AW vs BC847AW |
BC847AW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC847AW vs BC847AW |
BC847AW/T3 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC847AW vs BC847AW/T3 |