-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847AW-7FDICT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4931 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
BC847AW-7-F
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC847AW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
621-BC847AW-7-F
|
Mouser Electronics | Bipolar Transistors - BJT NPN BIPOLAR RoHS: Compliant | 2544 |
|
$0.0210 / $0.2000 | Buy Now |
DISTI #
V79:2366_18322741
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1305 | Americas - 43 |
|
$0.0169 / $0.1850 | Buy Now |
DISTI #
70550415
|
RS | NPN Small Signal Transistor SOT-323 | Diodes Inc BC847AW-7-F RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0260 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0206 / $0.0239 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.0435 / $0.1450 | Buy Now | |
DISTI #
BC847AW-7-F
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC847AW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
BC847AW-7-F
|
Avnet Silica | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-323 T/R (Alt: BC847AW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy