-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC847xMB series - 45 V, 100 mA NPN general-purpose transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W2231
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 45 V, 250 Mw, 100 Ma, 110 Rohs Compliant: Yes |Nexperia BC847AMB,315 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10827 |
|
$0.0500 / $0.2340 | Buy Now |
DISTI #
86AK4351
|
Newark | Transistor, Npn, 45V, 0.1A, Sot-883B Rohs Compliant: Yes |Nexperia BC847AMB,315 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0320 | Buy Now |
DISTI #
1727-2632-1-ND
|
DigiKey | TRANS NPN 45V 0.1A DFN1006B-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10549 In Stock |
|
$0.0239 / $0.2400 | Buy Now |
DISTI #
BC847AMB,315
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: BC847AMB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0269 | Buy Now |
DISTI #
771-BC847AMB,315
|
Mouser Electronics | Bipolar Transistors - BJT BC847AMB/SOT883B/XQFN3 RoHS: Compliant | 11200 |
|
$0.0240 / $0.2400 | Buy Now |
|
Future Electronics | BC847AMB Series 45 V 100 mA 250 mW NPN General-Purpose Transistor - DFN1006B-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0224 / $0.0243 | Buy Now |
|
Future Electronics | BC847AMB Series 45 V 100 mA 250 mW NPN General-Purpose Transistor - DFN1006B-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0224 / $0.0243 | Buy Now |
DISTI #
79338249
|
Verical | Trans GP BJT NPN 45V 0.1A 250mW 3-Pin DFN-B T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$0.0219 | Buy Now |
DISTI #
79051565
|
Verical | Trans GP BJT NPN 45V 0.1A 250mW 3-Pin DFN-B T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2402 | Americas - 10000 |
|
$0.0247 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 45V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0203 / $0.0239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847AMB,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC847AMB,315
Nexperia
BC847xMB series - 45 V, 100 mA NPN general-purpose transistors@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | CHIP CARRIER, R-PBCC-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |