Part Details for BC847A_R1_00001 by PanJit Semiconductor
Overview of BC847A_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847A_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC847A_R1_00001
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE45V IC100mA SOT-23 RoHS: Compliant | 0 |
|
$0.0160 / $0.1700 | Order Now |
DISTI #
BC847A-R1
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 0.33W, SOT23 Min Qty: 25 | 2875 |
|
$0.0159 / $0.0318 | Buy Now |
|
NAC | NPNGENERALPURPOSETRANSISTORS VCE45V IC100mA SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 15000 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BC847A_R1_00001
|
Avnet Silica | SOT 23/100mA/45V/SS Bipolar Transistor/SMD/NPN (Alt: BC847A_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for BC847A_R1_00001
BC847A_R1_00001 CAD Models
BC847A_R1_00001 Part Data Attributes:
|
BC847A_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC847A_R1_00001
PanJit Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), NPN,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.33 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for BC847A_R1_00001
This table gives cross-reference parts and alternative options found for BC847A_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847A_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847A_R2_00001 | Small Signal Bipolar Transistor, 0.1A I(C), NPN, | PanJit Semiconductor | BC847A_R1_00001 vs BC847A_R2_00001 |
BC847A-AU_R2_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC847A_R1_00001 vs BC847A-AU_R2_000A1 |
BC847A | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC847A_R1_00001 vs BC847A |
BC847A_R1_10001 | Small Signal Bipolar Transistor, 0.1A I(C), NPN | PanJit Semiconductor | BC847A_R1_00001 vs BC847A_R1_10001 |