Part Details for BC847A by CBI-electric Group
Overview of BC847A by CBI-electric Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 65V 200mW 1102mA5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | 1450 |
|
$0.0029 / $0.0057 | Buy Now |