Part Details for BC847A-AU_R1_000A1 by PanJit Group
Overview of BC847A-AU_R1_000A1 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847A-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-BC847A-AU_R1_000A1CT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2682 In Stock |
|
$0.0169 / $0.1800 | Buy Now |
|
Ozdisan Elektronik | TRANSISTOR DIS.100mA 45V NPN SOT23 GEN.SMT | 0 |
|
$0.0272 / $0.0332 | RFQ |