-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847A-7FDICT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
116154 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
BC847A-7-F
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC847A-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0127 | Buy Now |
DISTI #
621-BC847A-7-F
|
Mouser Electronics | Bipolar Transistors - BJT NPN BIPOLAR RoHS: Compliant | 8692 |
|
$0.0210 / $0.2000 | Buy Now |
DISTI #
E02:0323_01117180
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 350mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2316 | Europe - 417000 |
|
$0.0165 / $0.0198 | Buy Now |
DISTI #
V72:2272_06691370
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 350mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2238 Container: Cut Strips | Americas - 765 |
|
$0.0316 / $0.1709 | Buy Now |
DISTI #
70437682
|
RS | Transistor NPN 45V 0.1A SOT23 | Diodes Inc BC847A-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0260 / $0.0330 | RFQ |
|
Future Electronics | BC847A Series NPN 45 V 310 mW Small Signal Transisitor Surface Mount - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0181 / $0.0210 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 45V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 2400 |
|
$0.0408 / $0.1360 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 45V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 1680 |
|
$0.1440 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy