Part Details for BC847.215 by NXP Semiconductors
Overview of BC847.215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847.215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Trans GP BJT NPN 45V 0.1A 250mW Automotive 3-Pin SOT-23 T/R | 26000 |
|
RFQ | |
|
Win Source Electronics | Trans GP BJT NPN 45V 0.1A 250mW Automotive 3-Pin SOT-23 T/R | 129614 |
|
$0.0080 / $0.0120 | Buy Now |