Part Details for BC846UE6327 by Infineon Technologies AG
Overview of BC846UE6327 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BC846UE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 2205 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | 1764 |
|
$0.1200 / $0.6000 | Buy Now | |
DISTI #
BC846UE6327
|
TME | Transistor: NPN x2, bipolar, 65V, 0.1A, 0.25W, SC74 Min Qty: 10 | 1630 |
|
$0.0860 / $0.1500 | Buy Now |
|
ComSIT USA | Transistor RoHS: Compliant | Europe - 11995 |
|
RFQ | |
|
Chip1Cloud | TRANS 2NPN 65V 0.1A SC74-6 | 3640 |
|
RFQ |
Part Details for BC846UE6327
BC846UE6327 CAD Models
BC846UE6327 Part Data Attributes:
|
BC846UE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC846UE6327
Infineon Technologies AG
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | TIN |