There are no models available for this part yet.
Overview of BC846S by Secos Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
CAD Models for BC846S by Secos Corporation
Part Data Attributes for BC846S by Secos Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SECOS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
65 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
110
|
JESD-30 Code
|
R-PDSO-G6
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for BC846S
This table gives cross-reference parts and alternative options found for BC846S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846S-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC846S vs BC846S-TP-HF |
BC846ASG-AL6-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | BC846S vs BC846ASG-AL6-R |
BC846BS-QF | BC846BS-Q - 65 V, 100 mA NPN/NPN general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC846S vs BC846BS-QF |
SBC846BDW1T1G | Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | BC846S vs SBC846BDW1T1G |
NST65011MW6T1G | DUAL MATCHED NPN XSTR 65V, 3000-REEL | onsemi | BC846S vs NST65011MW6T1G |
BC846S-C | Small Signal Bipolar Transistor, 0.1A I(C), NPN | Secos Corporation | BC846S vs BC846S-C |
Related Parts for BC846S
-
BC807-25Small Signal Bipolar Transistors
-
BAW56Rectifier Diodes
-
GJM1555C1H270GB01DFixed Capacitors
-
NTD20N06Power Field-Effect Transistors
-
J112Small Signal Field-Effect Transistors
-
BD910Power Bipolar Transistors
-
MCR01MZPF2001Fixed Resistors
-
MSMBJ170ATransient Suppressors
-
BZT52-C30Zener Diodes