Part Details for BC846BW by Philips Semiconductors
Overview of BC846BW by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BC846BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2919 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-323 | 4967 |
|
$0.0360 / $0.0800 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-323 | 2335 |
|
$0.0336 / $0.1120 | Buy Now |
Part Details for BC846BW
BC846BW CAD Models
BC846BW Part Data Attributes:
|
BC846BW
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC846BW
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 100 MHz |