Part Details for BC846BW/ZLX by NXP Semiconductors
Results Overview of BC846BW/ZLX by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846BW/ZLX Information
BC846BW/ZLX by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC846BW/ZLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86096088
|
Verical | BC846BW/ZLX Min Qty: 16130 Package Multiple: 1 Date Code: 1501 | Americas - 219000 |
|
$0.0233 | Buy Now |
DISTI #
86094213
|
Verical | BC846BW/ZLX Min Qty: 16130 Package Multiple: 1 Date Code: 1701 | Americas - 120000 |
|
$0.0233 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 65V, NPN, SC-70 RoHS: Compliant Status: Obsolete Min Qty: 1 | 339000 |
|
$0.0186 / $0.0219 | Buy Now |