Part Details for BC846BW RFG by Taiwan Semiconductor
Results Overview of BC846BW RFG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846BW RFG Information
BC846BW RFG by Taiwan Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC846BW RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BC846BWRFGCT-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT-323 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18000 In Stock |
|
$0.0191 / $0.1800 | Buy Now |
DISTI #
BC846BW RFG
|
Avnet Americas | Transistor GP BJT NPN 65V 0.1A 3-Pin SOT-323 Plastic T/R - Tape and Reel (Alt: BC846BW RFG) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0225 | Buy Now |
DISTI #
821-BC846BWRFG
|
Mouser Electronics | Bipolar Transistors - BJT 80V, 0.1A, NPN Bipolar Transistor RoHS: Compliant | 18000 |
|
$0.0220 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.0136 | Buy Now |
DISTI #
BC846BW RFG
|
EBV Elektronik | (Alt: BC846BW RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BC846BW RFG
BC846BW RFG CAD Models
BC846BW RFG Part Data Attributes
|
BC846BW RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BC846BW RFG
Taiwan Semiconductor
Select a part to compare: |
Samacsys Manufacturer | Taiwan Semiconductor |