Part Details for BC846BPN_R1_00001 by PanJit Semiconductor
Overview of BC846BPN_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BC846BPN_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC846BPNR100001
|
Mouser Electronics | Bipolar Transistors - BJT DUALSURFACEMOUNTNPN PNPTRANSISTORS(COMPLIMENTARY) VCE-65 65V IC-100 100mA RoHS: Compliant | 0 |
|
$0.0280 / $0.2900 | Order Now |
|
NAC | DUALSURFACEMOUNTNPN/PNPTRANSISTORS(COMPLIMENTARY) VCE-65/65V IC-100/100mA SOT-363 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 28310 |
|
$0.0270 / $0.0300 | Buy Now |
DISTI #
BC846BPN_R1_00001
|
Avnet Silica | SOT 363/100mA//SS Bipolar Transistor/SMD/DUAL COMP (Alt: BC846BPN_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BC846BPN_R1_00001
BC846BPN_R1_00001 CAD Models
BC846BPN_R1_00001 Part Data Attributes:
|
BC846BPN_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC846BPN_R1_00001
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC846BPN_R1_00001
This table gives cross-reference parts and alternative options found for BC846BPN_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846BPN_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846BPN,135 | Small Signal Bipolar Transistor | Nexperia | BC846BPN_R1_00001 vs BC846BPN,135 |
BC846BPN_R2_10001 | Transistor, | PanJit Semiconductor | BC846BPN_R1_00001 vs BC846BPN_R2_10001 |
BC846BPN,125 | Small Signal Bipolar Transistor | Nexperia | BC846BPN_R1_00001 vs BC846BPN,125 |
BC846BPNT/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC846BPN_R1_00001 vs BC846BPNT/R7 |
BC846BPN | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC846BPN_R1_00001 vs BC846BPN |
BC846BPN,115 | BC846BPN - 65 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC846BPN_R1_00001 vs BC846BPN,115 |
BC846BPN-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846BPN_R1_00001 vs BC846BPN-AU_R2_000A1 |
BC846BPN_R1_10001 | Transistor, | PanJit Semiconductor | BC846BPN_R1_00001 vs BC846BPN_R1_10001 |
BC846BPN | Small Signal Bipolar Transistor | Nexperia | BC846BPN_R1_00001 vs BC846BPN |
BC846BPN | TRANSISTOR 100 mA, 65 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846BPN_R1_00001 vs BC846BPN |