Part Details for BC846BPN by NXP Semiconductors
Overview of BC846BPN by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC846BPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT-363 | 2000 |
|
RFQ |
Part Details for BC846BPN
BC846BPN CAD Models
BC846BPN Part Data Attributes:
|
BC846BPN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC846BPN
NXP Semiconductors
TRANSISTOR 100 mA, 65 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-88 | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC846BPN
This table gives cross-reference parts and alternative options found for BC846BPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846BPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846BPN,135 | Small Signal Bipolar Transistor | Nexperia | BC846BPN vs BC846BPN,135 |
BC846BPN_R2_10001 | Transistor, | PanJit Semiconductor | BC846BPN vs BC846BPN_R2_10001 |
BC846BPN,125 | Small Signal Bipolar Transistor | Nexperia | BC846BPN vs BC846BPN,125 |
BC846BPN_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846BPN vs BC846BPN_R1_00001 |
BC846BPNT/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC846BPN vs BC846BPNT/R7 |
BC846BPN | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC846BPN vs BC846BPN |
BC846BPN,115 | BC846BPN - 65 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC846BPN vs BC846BPN,115 |
BC846BPN-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846BPN vs BC846BPN-AU_R2_000A1 |
BC846BPN_R1_10001 | Transistor, | PanJit Semiconductor | BC846BPN vs BC846BPN_R1_10001 |
BC846BPN | Small Signal Bipolar Transistor | Nexperia | BC846BPN vs BC846BPN |