Part Details for BC846BMTF by Fairchild Semiconductor Corporation
Overview of BC846BMTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC846BMTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6334 |
|
RFQ | ||
|
Bristol Electronics | 3564 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 325 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 5067 |
|
$0.0384 / $0.1280 | Buy Now |
|
Quest Components | 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 260 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 20 |
|
$2.6400 / $3.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 316907 |
|
RFQ | |
|
Win Source Electronics | TRANS NPN 65V 0.1A SOT23 | 69719 |
|
$0.0212 / $0.0318 | Buy Now |
Part Details for BC846BMTF
BC846BMTF CAD Models
BC846BMTF Part Data Attributes
|
BC846BMTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BC846BMTF
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for BC846BMTF
This table gives cross-reference parts and alternative options found for BC846BMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846BMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BC846BMTF vs BC846B |
BC846B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BC846BMTF vs BC846B |
BC846BQ-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN,PLASTIC PACKAGE-3 | Diodes Incorporated | BC846BMTF vs BC846BQ-7-F |
BC846BLT1 | Small Signal Bipolar Transistor, 0.1A I(C), NPN | LRC Leshan Radio Co Ltd | BC846BMTF vs BC846BLT1 |
BC846BR | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC846BMTF vs BC846BR |
BC846BE6433HTMA1 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BC846BMTF vs BC846BE6433HTMA1 |
BC846B-TAPE-13 | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC846BMTF vs BC846B-TAPE-13 |
SBC846BLT1 | 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | BC846BMTF vs SBC846BLT1 |
BC846BLT1 | Small Signal Bipolar Transistor, 0.1A I(C), NPN | SynSemi Inc | BC846BMTF vs BC846BLT1 |
BC846B | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC846BMTF vs BC846B |