Part Details for BC846B by onsemi
Overview of BC846B by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC846B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 83353 |
|
RFQ | |
DISTI #
BC846B
|
EBV Elektronik | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23 (Alt: BC846B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BC846B
BC846B CAD Models
BC846B Part Data Attributes:
|
BC846B
onsemi
Buy Now
|
Compare Parts:
BC846B
onsemi
|
Samacsys Manufacturer | onsemi |