Part Details for BC846B/DG/B4R by Nexperia
Overview of BC846B/DG/B4R by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC846B/DG/B4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC846B/DG/B4R-ND
|
DigiKey | TRANS NPN 65V 0.1A TO236AB Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BC846B/DG/B4R
|
Avnet Asia | 65 V, 100 MA NPN GENERAL-PURPOSE TRANSIS (Alt: BC846B/DG/B4R) RoHS: Compliant Min Qty: 72000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |