Part Details for BC846AWT1 by LRC Leshan Radio Co Ltd
Overview of BC846AWT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC846AWT1
BC846AWT1 CAD Models
BC846AWT1 Part Data Attributes
|
BC846AWT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BC846AWT1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), NPN,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC846AWT1
This table gives cross-reference parts and alternative options found for BC846AWT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846AWT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846W,115 | BC846xW series - 65 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC846AWT1 vs BC846W,115 |
BC846AWT/R | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846AWT1 vs BC846AWT/R |
BC846AW | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Infineon Technologies AG | BC846AWT1 vs BC846AW |
BC846W,115 | BC846 series - 65 V, 100 mA NPN general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC846AWT1 vs BC846W,115 |
BC846AW | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846AWT1 vs BC846AW |
BC846AW | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SUPERMINI-3 | Central Semiconductor Corp | BC846AWT1 vs BC846AW |
BC846W,135 | BC846 series - 65 V, 100 mA NPN general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC846AWT1 vs BC846W,135 |
BC846WT/R | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC846AWT1 vs BC846WT/R |
BC846AWT1 | General Purpose Transistor NPN, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC846AWT1 vs BC846AWT1 |
BC846AW,115 | BC846xW series - 65 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC846AWT1 vs BC846AW,115 |