Part Details for BC846AW-7-F by Diodes Incorporated
Overview of BC846AW-7-F by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC846AW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6392
|
Newark | Trans, Npn, 65V, 0.1A, 150Deg C, 0.2W Rohs Compliant: Yes |Diodes Inc. BC846AW-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1825 |
|
$0.0400 / $0.1900 | Buy Now |
DISTI #
BC846AW-7FDICT-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97237 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
BC846AW-7-F
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC846AW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 147000 Factory Stock |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
621-BC846AW-7-F
|
Mouser Electronics | Bipolar Transistors - BJT NPN BIPOLAR RoHS: Compliant | 20416 |
|
$0.0200 / $0.2000 | Buy Now |
|
Future Electronics | BC846 Series 65 V 100 mA SMT NPN General Purpose Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 168000Reel |
|
$0.0181 / $0.0211 | Buy Now |
|
Future Electronics | BC846 Series 65 V 100 mA SMT NPN General Purpose Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0181 / $0.0208 | Buy Now |
|
Bristol Electronics | 1728 |
|
RFQ | ||
|
Quest Components | 1382 |
|
$0.0402 / $0.1340 | Buy Now | |
DISTI #
BC846AW-7-F
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC846AW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 147000 Factory Stock |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
BC846AW-7-F
|
TME | Transistor: NPN, bipolar, 65V, 0.1A, 200mW, SOT323 Min Qty: 20 | 2760 |
|
$0.0143 / $0.0415 | Buy Now |