-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC846xW series - 65 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846AW,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9605
|
Newark | Transistor, Npn, 65V, 0.1A, Sc-70, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V, Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4115 |
|
$0.0130 | Buy Now |
DISTI #
1727-4845-1-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT-323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4869 In Stock |
|
$0.0152 / $0.1500 | Buy Now |
DISTI #
BC846AW,115
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC846AW,115) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0101 | Buy Now |
DISTI #
771-BC846AW115
|
Mouser Electronics | Bipolar Transistors - BJT 65 V, 100 mA NPN general-purpose transistors RoHS: Compliant | 8871 |
|
$0.0180 / $0.1500 | Buy Now |
|
Future Electronics | BC846 Series 65 V 100 mA 200 mW NPN General-Purpose Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0103 / $0.0106 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 65V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 181900 |
|
$0.0186 / $0.0219 | Buy Now |
DISTI #
BC846AW.115
|
TME | Transistor: NPN, bipolar, 65V, 0.1A, 200mW, SC70,SOT323 Min Qty: 1 | 0 |
|
$0.0164 / $0.0877 | RFQ |
DISTI #
BC846AW,115
|
Avnet Asia | Trans GP BJT NPN 65V 0.1A 3-Pin SC-70 T/R (Alt: BC846AW,115) RoHS: Compliant Min Qty: 75000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0149 / $0.0167 | Buy Now |
DISTI #
BC846AW,115
|
Avnet Silica | Trans GP BJT NPN 65V 01A 3Pin SC70 TR (Alt: BC846AW,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 51000 |
|
Buy Now | |
DISTI #
BC846AW,115
|
EBV Elektronik | Trans GP BJT NPN 65V 01A 3Pin SC70 TR (Alt: BC846AW,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 60000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846AW,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC846AW,115
Nexperia
BC846xW series - 65 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BC846AW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846AW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934021730115 | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | BC846AW,115 vs 934021730115 |
BC846AWT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), NPN, | BC846AW,115 vs BC846AWT1 |
BC846AWT1 | Motorola Mobility LLC | Check for Price | 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR | BC846AW,115 vs BC846AWT1 |
BC846W/T3 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | BC846AW,115 vs BC846W/T3 |
BC846AWT1 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | BC846AW,115 vs BC846AWT1 |
BC846BW | Promax-Johnton Electronic Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | BC846AW,115 vs BC846BW |
BC846AW,115 | NXP Semiconductors | Check for Price | BC846 series - 65 V, 100 mA NPN general-purpose transistors SC-70 3-Pin | BC846AW,115 vs BC846AW,115 |
934021730135 | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | BC846AW,115 vs 934021730135 |
BC846AW | Promax-Johnton Electronic Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | BC846AW,115 vs BC846AW |