Part Details for BC846AT,115 by Nexperia
Overview of BC846AT,115 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC846AT,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S548200251056
|
Chip1Stop | Trans GP BJT NPN 65V 0.1A Automotive 3-Pin SC-75 T/R pbFree: Yes Container: Cut Tape | 250 |
|
$0.0190 / $0.0200 | Buy Now |
Part Details for BC846AT,115
BC846AT,115 CAD Models
BC846AT,115 Part Data Attributes
|
BC846AT,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC846AT,115
Nexperia
BC846 series - 65 V, 100 mA NPN general-purpose transistors@en-us SC-75 3-Pin
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Part Package Code | SC-75 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT416 | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC846AT,115
This table gives cross-reference parts and alternative options found for BC846AT,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846AT,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC846AT | NXP Semiconductors | Check for Price | 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-75, 3 PIN | BC846AT,115 vs BC846AT |
BC846T,115 | NXP Semiconductors | Check for Price | BC846 series - 65 V, 100 mA NPN general-purpose transistors SC-75 3-Pin | BC846AT,115 vs BC846T,115 |
BC846T | NXP Semiconductors | Check for Price | 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | BC846AT,115 vs BC846T |
934051000115 | NXP Semiconductors | Check for Price | 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-75, 3 PIN | BC846AT,115 vs 934051000115 |