Part Details for BC846AS_R2_00001 by PanJit Semiconductor
Overview of BC846AS_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC846AS_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC846AS_R2_00001
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE65V IC100mA RoHS: Compliant | 0 |
|
$0.0250 / $0.0330 | Order Now |
|
NAC | NPNGENERALPURPOSETRANSISTORS VCE65V IC100mA SOT-363 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for BC846AS_R2_00001
BC846AS_R2_00001 CAD Models
BC846AS_R2_00001 Part Data Attributes
|
BC846AS_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC846AS_R2_00001
PanJit Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BC846AS_R2_00001
This table gives cross-reference parts and alternative options found for BC846AS_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846AS_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846AS-7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | BC846AS_R2_00001 vs BC846AS-7 |
BC846AS_R2_10001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846AS_R2_00001 vs BC846AS_R2_10001 |
BC846AST/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC846AS_R2_00001 vs BC846AST/R7 |
BC846AS-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846AS_R2_00001 vs BC846AS-AU_R2_000A1 |
BC846AS | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC846AS_R2_00001 vs BC846AS |
BC846AS-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846AS_R2_00001 vs BC846AS-AU_R1_000A1 |