Part Details for BC846AS_R1_10001 by PanJit Semiconductor
Overview of BC846AS_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for BC846AS_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC846AS_R1_10001
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSETRANSISTORS VCE65V IC100mA RoHS: Compliant | 0 |
|
$0.0250 / $0.0440 | Order Now |
|
NAC | NPNGENERALPURPOSETRANSISTORS VCE65V IC100mA SOT-363 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for BC846AS_R1_10001
BC846AS_R1_10001 CAD Models
BC846AS_R1_10001 Part Data Attributes
|
BC846AS_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC846AS_R1_10001
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
DC Current Gain-Min (hFE) | 110 | |
Number of Elements | 2 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC846AS_R1_10001
This table gives cross-reference parts and alternative options found for BC846AS_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846AS_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC846AS-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846AS_R1_10001 vs BC846AS-AU_R1_000A1 |
BC846AS-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC846AS_R1_10001 vs BC846AS-AU_R2_000A1 |
BC846AS_R2_00001 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC846AS_R1_10001 vs BC846AS_R2_00001 |
BC846AS_R1_00001 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC846AS_R1_10001 vs BC846AS_R1_00001 |
BC846AS | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC846AS_R1_10001 vs BC846AS |
BC846AS-7 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | BC846AS_R1_10001 vs BC846AS-7 |