Part Details for BC846AQCZ by Nexperia
Overview of BC846AQCZ by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC846AQCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86094465
|
Verical | Trans GP BJT NPN 65V 0.1A 450mW 3-Pin DFN-D T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 2201 | Americas - 40000 |
|
$0.0250 | Buy Now |
DISTI #
86094347
|
Verical | Trans GP BJT NPN 65V 0.1A 450mW 3-Pin DFN-D T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 2101 | Americas - 15000 |
|
$0.0250 | Buy Now |
|
Rochester Electronics | BC846AQC - 65 V, 100 mA NPN general-purpose transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 55000 |
|
$0.0200 / $0.0235 | Buy Now |