-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846,215 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC0846
|
Newark | Bc846/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BC846,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
94W7534
|
Newark | Trans, Npn, 65V, 0.1A, 0.25W, To-236Ab, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
93T1443
|
Newark | Trans, Npn, 65V, 0.1A, 0.25W, To-236Ab, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 440 |
|
$0.0320 / $0.1500 | Buy Now |
DISTI #
1727-4851-1-ND
|
DigiKey | TRANS NPN 65V 0.1A TO-236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101854 In Stock |
|
$0.0131 / $0.1300 | Buy Now |
DISTI #
BC846,215
|
Avnet Americas | Trans GP BJT NPN 65V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC846,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel |
24000 |
|
$0.0062 / $0.0070 | Buy Now |
DISTI #
771-BC846215
|
Mouser Electronics | Bipolar Transistors - BJT 65 V, 100 mA NPN general-purpose transistors RoHS: Compliant | 55108 |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
P40:2555_23989943
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9818 Package Multiple: 1 Date Code: 2212 | Europe - 234000 |
|
$0.0130 | Buy Now |
DISTI #
V36:1790_06513685
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2315 | Americas - 120000 |
|
$0.0067 / $0.0073 | Buy Now |
DISTI #
E02:0323_00016429
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2442 | Europe - 72000 |
|
$0.0081 | Buy Now |
DISTI #
V72:2272_06513685
|
Arrow Electronics | Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6173 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2226 Container: Cut Strips | Americas - 58880 |
|
$0.0162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC846,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC846,215
Nexperia
vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC846,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC846R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC846,215 vs BC846R |
BC846R-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC846,215 vs BC846R-TAPE-13 |
BC846 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC846,215 vs BC846 |
BC846T/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | BC846,215 vs BC846T/R |
BC846TRLEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, NPN, Silicon, | BC846,215 vs BC846TRLEADFREE |
BC846 | KEC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC846,215 vs BC846 |
BC846-T | Rectron Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SMD, 3 PIN | BC846,215 vs BC846-T |
BC846 | onsemi | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon | BC846,215 vs BC846 |
933589540215 | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | BC846,215 vs 933589540215 |
BC846 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC846,215 vs BC846 |