Part Details for BC817UE6327HTSA1 by Infineon Technologies AG
Overview of BC817UE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817UE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC817UE6327HTSA1CT-ND
|
DigiKey | TRANS 2NPN 45V 0.5A SC74 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2198 In Stock |
|
$0.1067 / $0.5000 | Buy Now |
DISTI #
BC817UE6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 6-Pin SC74 T/R - Tape and Reel (Alt: BC817UE6327HTSA1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1029 / $0.1176 | Buy Now |
DISTI #
726-BC817UE6327HTSA1
|
Mouser Electronics | Bipolar Transistors - BJT NPN Silicon AF TRANSISTOR ARRAY RoHS: Compliant | 6236 |
|
$0.1060 / $0.5000 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 500mA 170MHz 330mW Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1120 / $0.1200 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 500mA 170MHz 330mW Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1120 / $0.1200 | Buy Now |
DISTI #
79362298
|
Verical | Trans GP BJT NPN 45V 0.5A 330mW Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2321 | Americas - 36000 |
|
$0.1183 | Buy Now |
DISTI #
79374426
|
Verical | Trans GP BJT NPN 45V 0.5A 330mW Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2413 | Americas - 30000 |
|
$0.0993 / $0.1281 | Buy Now |
DISTI #
BC817UE6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 6-Pin SC74 T/R - Tape and Reel (Alt: BC817UE6327HTSA1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1029 / $0.1176 | Buy Now |
DISTI #
BC817UE6327
|
TME | Transistor: NPN x2, bipolar, 45V, 0.5A, 0.33W, SC74 Min Qty: 5 | 1591 |
|
$0.1090 / $0.2010 | Buy Now |
DISTI #
SP000012394
|
EBV Elektronik | Trans GP BJT NPN 45V 0.5A 6-Pin SC74 T/R (Alt: SP000012394) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 30000 |
|
Buy Now |
Part Details for BC817UE6327HTSA1
BC817UE6327HTSA1 CAD Models
BC817UE6327HTSA1 Part Data Attributes:
|
BC817UE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC817UE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, SC-74, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
Alternate Parts for BC817UE6327HTSA1
This table gives cross-reference parts and alternative options found for BC817UE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817UE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC818-16W | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Infineon Technologies AG | BC817UE6327HTSA1 vs BC818-16W |
BC818-16W-TAPE-7 | TRANSISTOR 500 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817UE6327HTSA1 vs BC818-16W-TAPE-7 |
BC818-16WT/R | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817UE6327HTSA1 vs BC818-16WT/R |
BC818-16W | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC817UE6327HTSA1 vs BC818-16W |
BC818-16W-TAPE-13 | TRANSISTOR 500 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817UE6327HTSA1 vs BC818-16W-TAPE-13 |
XN04502G | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, MINI6-G3, 6 PIN | Panasonic Electronic Components | BC817UE6327HTSA1 vs XN04502G |
BC818-16W,135 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817UE6327HTSA1 vs BC818-16W,135 |
BC818-16W/T3 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817UE6327HTSA1 vs BC818-16W/T3 |
BC818-16W,115 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BC817UE6327HTSA1 vs BC818-16W,115 |