Part Details for BC817SUE6327 by Infineon Technologies AG
Overview of BC817SUE6327 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817SUE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC817SUE6327
|
TME | Transistor: NPN, bipolar, 45V, 0.5A, 1W, SC74 Min Qty: 5 | 156 |
|
$0.0810 / $0.1060 | Buy Now |