-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC817RA - 45 V, 500 mA NPN/NPN general-purpose double transistors@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0523
|
Newark | Transistor Array, Aec-Q101, 45V, Dfn1412, Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:45V, Power Dissipation Pd:500Mw, Dc Collector Current:500Ma, Dc Current Gain Hfe:40Hfe, Transistor Case Style:Dfn1412, No. Of Rohs Compliant: Yes |Nexperia BC817RAZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 525 |
|
$0.0680 / $0.3750 | Buy Now |
DISTI #
1727-7383-1-ND
|
DigiKey | BC817RA/SOT1268/DFN1412-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2906 In Stock |
|
$0.0471 / $0.4000 | Buy Now |
DISTI #
BC817RAZ
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC817RAZ) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 / $0.0539 | Buy Now |
DISTI #
771-BC817RAZ
|
Mouser Electronics | Bipolar Transistors - BJT BC817RA/SOT1268/DFN1412-6 RoHS: Compliant | 2814 |
|
$0.0470 / $0.3200 | Buy Now |
DISTI #
V72:2272_17597214
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 500mW 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1818 Container: Cut Strips | Americas - 29517 |
|
$0.0184 / $0.0528 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT BC817RA/SOT1268/DFN1412-6 RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0514 / $0.0561 | Buy Now |
DISTI #
27169890
|
Verical | Trans GP BJT NPN 45V 0.5A 500mW 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 1818 | Americas - 29517 |
|
$0.0184 / $0.0339 | Buy Now |
DISTI #
BC817RAZ
|
TTI | Bipolar Transistors - BJT BC817RA/SOT1268/DFN1412-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0540 | Buy Now |
DISTI #
BC817RAZ
|
Avnet Americas | Transistor GP BJT NPN 45V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC817RAZ) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 / $0.0539 | Buy Now |
DISTI #
BC817RAZ
|
TME | Transistor: NPN x2, bipolar, 45V, 0.5A, DFN1412-6,SOT1268-1 Min Qty: 5 | 0 |
|
$0.0780 / $0.1730 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817RAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC817RAZ
Nexperia
BC817RA - 45 V, 500 mA NPN/NPN general-purpose double transistors@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Manufacturer Package Code | SOT1268-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |