-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC817RAPN - 45 V, 500 mA NPN/PNP general-purpose double transistors@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0522
|
Newark | Transistor Array, Aec-Q101, 45V, Dfn1412, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage V(Br)Ceo:45V, Power Dissipation Pd:500Mw, Dc Collector Current:500Ma, Dc Current Gain Hfe:40Hfe, Transistor Case Style:Dfn1412, No. Of Rohs Compliant: Yes |Nexperia BC817RAPNZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5350 |
|
$0.0680 / $0.3540 | Buy Now |
DISTI #
1727-7384-1-ND
|
DigiKey | BC817RAPN/SOT1268/DFN1412-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8902 In Stock |
|
$0.0471 / $0.4000 | Buy Now |
DISTI #
BC817RAPNZ
|
Avnet Americas | Transistor GP BJT NPN/PNP 45V 500mA 6-Pin DFN1412 T/R - Tape and Reel (Alt: BC817RAPNZ) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 / $0.0539 | Buy Now |
DISTI #
771-BC817RAPNZ
|
Mouser Electronics | Bipolar Transistors - BJT BC817RAPN/SOT1268/DFN1412-6 RoHS: Compliant | 10507 |
|
$0.0470 / $0.3300 | Buy Now |
DISTI #
E02:0323_11641359
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.5A 500mW 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2406 | Europe - 35000 |
|
$0.0506 / $0.0534 | Buy Now |
DISTI #
V79:2366_27388486
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.5A 500mW 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 14500 |
|
$0.0428 / $0.2838 | Buy Now |
DISTI #
V72:2272_17597215
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.5A 500mW 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2210 Container: Cut Strips | Americas - 13100 |
|
$0.2866 / $0.2930 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT BC817RAPN/SOT1268/DFN1412-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0479 / $0.0523 | Buy Now |
DISTI #
77792170
|
Verical | Trans GP BJT NPN/PNP 45V 0.5A 500mW 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2406 | Americas - 35000 |
|
$0.0501 / $0.0532 | Buy Now |
DISTI #
66431440
|
Verical | Trans GP BJT NPN/PNP 45V 0.5A 500mW 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 138 Package Multiple: 1 Date Code: 2223 | Americas - 14500 |
|
$0.0428 / $0.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817RAPNZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC817RAPNZ
Nexperia
BC817RAPN - 45 V, 500 mA NPN/PNP general-purpose double transistors@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Manufacturer Package Code | SOT1268-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |