Part Details for BC817K40WH6327XTSA1 by Infineon Technologies AG
Overview of BC817K40WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817K40WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC817K40WH6327XTSA1TR-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT323 Min Qty: 42000 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0468 / $0.0574 | Buy Now |
DISTI #
726-BC817K40WH6327XT
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANSISTOR RoHS: Compliant | 41000 |
|
$0.0450 / $0.4000 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 250 mW Surface Mount SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0563 / $0.0633 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 250 mW Surface Mount SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0563 / $0.0633 | Buy Now |
DISTI #
69272550
|
Verical | Trans GP BJT NPN 45V 0.5A 250mW Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 42000 Package Multiple: 42000 Date Code: 2307 | Americas - 1218000 |
|
$0.0528 | Buy Now |
DISTI #
67562939
|
Verical | Trans GP BJT NPN 45V 0.5A 250mW Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2315 | Americas - 63000 |
|
$0.0625 | Buy Now |
DISTI #
SP000746850
|
EBV Elektronik | Trans GP BJT NPN 45V 0.5A 3-Pin SOT323 T/R (Alt: SP000746850) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 27000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21000 |
|
$0.1181 / $0.1269 | Buy Now |
Part Details for BC817K40WH6327XTSA1
BC817K40WH6327XTSA1 CAD Models
BC817K40WH6327XTSA1 Part Data Attributes:
|
BC817K40WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC817K40WH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
Alternate Parts for BC817K40WH6327XTSA1
This table gives cross-reference parts and alternative options found for BC817K40WH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817K40WH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817K-40 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC817K40WH6327XTSA1 vs BC817K-40 |
BC817K-40E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC817K40WH6327XTSA1 vs BC817K-40E6327 |
BC817K-40 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC817K40WH6327XTSA1 vs BC817K-40 |
BC817K40E6327HTSA1 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC817K40WH6327XTSA1 vs BC817K40E6327HTSA1 |