Part Details for BC817K40E6433HTMA1 by Infineon Technologies AG
Overview of BC817K40E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817K40E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0039
|
Newark | Transistor, Npn, 45V, Sot-23-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:170Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:500Ma, Dc Current Gain Hfe:40Hfe, Transistor Case Rohs Compliant: Yes |Infineon BC817K40E6433HTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0790 / $0.3800 | Buy Now |
DISTI #
BC817K40E6433HTMA1CT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75108 In Stock |
|
$0.0360 / $0.3600 | Buy Now |
DISTI #
BC817K40E6433HTMA1
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC817K40E6433HTMA1) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0438 | Buy Now |
|
Future Electronics | BC817K Series NPN 45 V 500 mA SMT Silicon AF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0361 / $0.0392 | Buy Now |
|
Future Electronics | BC817K Series NPN 45 V 500 mA SMT Silicon AF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0361 / $0.0392 | Buy Now |
DISTI #
74493669
|
Verical | Trans GP BJT NPN 45V 0.5A 500mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2348 | Americas - 40000 |
|
$0.0330 / $0.0431 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Rochester Electronics | BC817 - General Purpose Transistor ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1894 |
|
$0.0340 / $0.0400 | Buy Now |
DISTI #
BC817K40E6433HTMA1
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC817K40E6433HTMA1) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0438 | Buy Now |
DISTI #
SP000271898
|
EBV Elektronik | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R (Alt: SP000271898) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days | EBV - 100000 |
|
Buy Now |
Part Details for BC817K40E6433HTMA1
BC817K40E6433HTMA1 CAD Models
BC817K40E6433HTMA1 Part Data Attributes:
|
BC817K40E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC817K40E6433HTMA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
Alternate Parts for BC817K40E6433HTMA1
This table gives cross-reference parts and alternative options found for BC817K40E6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817K40E6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817K40WE6327HTSA1 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC817K40E6433HTMA1 vs BC817K40WE6327HTSA1 |
BC817K-40W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC817K40E6433HTMA1 vs BC817K-40W |