Part Details for BC817K40E6327HTSA1 by Infineon Technologies AG
Overview of BC817K40E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817K40E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC817K40E6327HTSA1CT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78443 In Stock |
|
$0.0360 / $0.3600 | Buy Now |
DISTI #
BC817K40E6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC817K40E6327HTSA1) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0438 | Buy Now |
DISTI #
726-BC817K40E6327HTS
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANS GP BJT NPN 45V 0.5 RoHS: Compliant | 78309 |
|
$0.0350 / $0.3400 | Buy Now |
DISTI #
V72:2272_06391420
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 500mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2326 Container: Cut Strips | Americas - 82380 |
|
$0.0352 / $0.3196 | Buy Now |
DISTI #
E02:0323_00171682
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 500mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2406 | Europe - 48000 |
|
$0.0319 / $0.0412 | Buy Now |
|
Future Electronics | BC817K Series 45 V 500 mA 500 mW SMT NPN Silicon AF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0343 / $0.0387 | Buy Now |
|
Future Electronics | BC817K Series 45 V 500 mA 500 mW SMT NPN Silicon AF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0343 / $0.0387 | Buy Now |
DISTI #
69127060
|
Verical | Trans GP BJT NPN 45V 0.5A 500mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 2326 | Americas - 82380 |
|
$0.0352 / $0.0885 | Buy Now |
DISTI #
79055773
|
Verical | Trans GP BJT NPN 45V 0.5A 500mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2406 | Americas - 48000 |
|
$0.0318 / $0.0409 | Buy Now |
|
Bristol Electronics | 128000 |
|
RFQ |
Part Details for BC817K40E6327HTSA1
BC817K40E6327HTSA1 CAD Models
BC817K40E6327HTSA1 Part Data Attributes:
|
BC817K40E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC817K40E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
Alternate Parts for BC817K40E6327HTSA1
This table gives cross-reference parts and alternative options found for BC817K40E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817K40E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817K-40 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC817K40E6327HTSA1 vs BC817K-40 |
BC817K-40E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC817K40E6327HTSA1 vs BC817K-40E6327 |
BC817K40WH6327XTSA1 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC817K40E6327HTSA1 vs BC817K40WH6327XTSA1 |
BC817K-40 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC817K40E6327HTSA1 vs BC817K-40 |