-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC817K series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6387
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC817K-25R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 | Buy Now |
DISTI #
1727-BC817K-25RCT-ND
|
DigiKey | TRANS NPN 45V 0.5A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1755 In Stock |
|
$0.0205 / $0.2500 | Buy Now |
DISTI #
BC817K-25R
|
Avnet Americas | BC817K-25/SOT23/TO-236AB - Tape and Reel (Alt: BC817K-25R) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 / $0.0210 | Buy Now |
DISTI #
771-BC817K-25R
|
Mouser Electronics | Bipolar Transistors - BJT BC817K-25/SOT23/TO-236AB RoHS: Compliant | 7887 |
|
$0.0200 / $0.2500 | Buy Now |
|
Future Electronics | BC817K Series 45 V 500 mA 250 mW NPN General-Purpose Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0223 / $0.0255 | Buy Now |
|
Rochester Electronics | BC817K-25 - Bipolar General Purpose Transistor RoHS: Compliant Status: Active Min Qty: 1 | 1427 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC817K-25R
|
TTI | Bipolar Transistors - BJT BC817K-25/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 201000 In Stock |
|
$0.0227 / $0.0376 | Buy Now |
DISTI #
BC817K-25R
|
Avnet Americas | BC817K-25/SOT23/TO-236AB - Tape and Reel (Alt: BC817K-25R) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 / $0.0210 | Buy Now |
DISTI #
BC817K-25R
|
TME | Transistor: NPN, bipolar, 45V, 0.5A, 775mW, SOT23,TO236AB Min Qty: 1 | 193 |
|
$0.0281 / $0.2175 | Buy Now |
DISTI #
BC817K-25R
|
Avnet Asia | BC817K-25/SOT23/TO-236AB (Alt: BC817K-25R) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0227 / $0.0254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817K-25R
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC817K-25R
Nexperia
BC817K series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |