Part Details for BC817K-16WH6327 by Infineon Technologies AG
Overview of BC817K-16WH6327 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC817K-16WH6327
BC817K-16WH6327 CAD Models
BC817K-16WH6327 Part Data Attributes:
|
BC817K-16WH6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC817K-16WH6327
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
Alternate Parts for BC817K-16WH6327
This table gives cross-reference parts and alternative options found for BC817K-16WH6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817K-16WH6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-16-B0RFG | Small Signal Bipolar Transistor | Taiwan Semiconductor | BC817K-16WH6327 vs BC817-16-B0RFG |
BC817-25W-TP | Small Signal Bipolar Transistor, 0.5A I(C), NPN, | Micro Commercial Components | BC817K-16WH6327 vs BC817-25W-TP |
BC817-16WF2HF | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC817K-16WH6327 vs BC817-16WF2HF |
BC817-16-QVL | BC817-Q series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC817K-16WH6327 vs BC817-16-QVL |
SBC817-25LT3G | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | BC817K-16WH6327 vs SBC817-25LT3G |
BC817-25W-QF | BC817W-Q series - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC817K-16WH6327 vs BC817-25W-QF |
BC817-25-QVL | BC817-Q series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC817K-16WH6327 vs BC817-25-QVL |
BC817-16HF | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC817K-16WH6327 vs BC817-16HF |
BC817-16-D0RFG | Small Signal Bipolar Transistor | Taiwan Semiconductor | BC817K-16WH6327 vs BC817-16-D0RFG |
BC817-QR | BC817-Q series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC817K-16WH6327 vs BC817-QR |