-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC817K series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6385
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC817K-16R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 | Buy Now |
DISTI #
34AH6746
|
Newark | Bc817K-16/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BC817K-16R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0180 | Buy Now |
DISTI #
1727-BC817K-16RCT-ND
|
DigiKey | TRANS NPN 45V 0.5A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1658 In Stock |
|
$0.0205 / $0.2500 | Buy Now |
DISTI #
BC817K-16R
|
Avnet Americas | BC817K-16/SOT23/TO-236AB - Tape and Reel (Alt: BC817K-16R) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 / $0.0210 | Buy Now |
DISTI #
771-BC817K-16R
|
Mouser Electronics | Bipolar Transistors - BJT BC817K-16/SOT23/TO-236AB RoHS: Compliant | 2679 |
|
$0.0200 / $0.2500 | Buy Now |
|
Future Electronics | BC817K Series 45 V 500 mA 250 mW NPN General-Purpose Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0196 / $0.0223 | Buy Now |
DISTI #
66681930
|
Verical | Trans GP BJT NPN 45V 0.5A 775mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2301 | Americas - 9000 |
|
$0.0196 / $0.0246 | Buy Now |
|
Rochester Electronics | BC817K - 45V, 500mA NPN general-purpose transistor RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC817K-16R
|
TTI | Bipolar Transistors - BJT BC817K-16/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 33000 In Stock |
|
$0.0247 / $0.0302 | Buy Now |
DISTI #
BC817K-16R
|
Avnet Americas | BC817K-16/SOT23/TO-236AB - Tape and Reel (Alt: BC817K-16R) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 / $0.0210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817K-16R
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC817K-16R
Nexperia
BC817K series - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |