-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC817DPN - NPN/PNP general purpose transistor@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X3912
|
Newark | Bipolar (Bjt) Array Transistor, Npn, Pnp, 45 V, 600 Mw, 500 Ma, 40, Sot-457 Rohs Compliant: Yes |Nexperia BC817DPN,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0550 / $0.0670 | Buy Now |
DISTI #
27AC0844
|
Newark | Bc817Dpn/Sot457/Sc-74 Rohs Compliant: Yes |Nexperia BC817DPN,115 Min Qty: 6739 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0640 | Buy Now |
DISTI #
1727-6187-1-ND
|
DigiKey | TRANS NPN/PNP 45V 0.5A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
118923 In Stock |
|
$0.0545 / $0.3300 | Buy Now |
DISTI #
BC817DPN,115
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.5A 6-Pin TSOP T/R - Tape and Reel (Alt: BC817DPN,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0433 / $0.0517 | Buy Now |
DISTI #
BC817DPN,115
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.5A 6-Pin TSOP T/R - Tape and Reel (Alt: BC817DPN,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0433 / $0.0517 | Buy Now |
DISTI #
771-BC817DPN115
|
Mouser Electronics | Bipolar Transistors - BJT BC817DPN/SOT457/SC-74 RoHS: Compliant | 76232 |
|
$0.0530 / $0.3900 | Buy Now |
DISTI #
E02:0323_00016426
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.5A 600mW 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2329 | Europe - 66000 |
|
$0.0474 / $0.0608 | Buy Now |
DISTI #
V36:1790_06513677
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.5A 600mW 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2320 | Americas - 15000 |
|
$0.0483 / $0.0620 | Buy Now |
DISTI #
V79:2366_18854691
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.5A 600mW 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 14956 |
|
$0.0424 / $0.3096 | Buy Now |
DISTI #
V72:2272_06513677
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.5A 600mW 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2231 Container: Cut Strips | Americas - 11080 |
|
$0.3127 / $0.3173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817DPN,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC817DPN,115
Nexperia
BC817DPN - NPN/PNP general purpose transistor@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC817DPN,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817DPN,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817DPN,125 | BC817DPN - NPN/PNP general purpose transistor@en-us TSOP 6-Pin | Nexperia | BC817DPN,115 vs BC817DPN,125 |
BC817DPN_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC817DPN,115 vs BC817DPN_R2_00001 |
BC817DPN-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC817DPN,115 vs BC817DPN-AU_R2_000A1 |